Schneider Electric, TeSyS LR Thermal Overload Relay 1 NO/1 NC, Trip Dial: 28 → 115 A, 125A, 500 A F.L.C, 125A, 500 A

Subtotal (1 unit)*

Kr. 16 441,91

(exc. VAT)

Kr. 20 552,39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 16 441,91

*price indicative

RS Stock No.:
249-4784
Mfr. Part No.:
LR9G500
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

FLC Motor Rating

125A, 500A

Product Type

Thermal Overload Relay

Relay Contact Current

125A, 500A

Series

TeSyS LR

Mount Type

Direct

Pole and Throw Configuration

1 NO/1 NC

Normal State Configuration

1 NO/1 NC

Terminal Type

Busbar

IP Rating

IP2X

Reset Method

Automatic

Adjustable Current Range

28 → 115 A

Minimum Operating Temperature

-25°C

Width

140mm

Maximum Operating Temperature

60°C

Contact Voltage

250V dc

Length

400mm

Depth

140mm

Standards/Approvals

EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 CSA C22.2 No 60947-4-1 JIS C8201-4-1 JIS C8201-5-1 CB Scheme CCC CULus UKCA ATEX

Supply Voltage

1000V ac

Control Voltage

250V dc

COO (Country of Origin):
CN

Schneider Electric LR9G500


TeSys LR9G 500A thermal overload relay is compatible with TeSys Giga high power contactor, push-in control connection. It provides phase imbalance, phase failure, in-built ground-fault and single-phase loads protections. It is available for manual and auto reset options and LED indicator for Motor ON and pre-trip alarm. Tripping classes is selectable from class 5E to class 30E to suit different application needs from fast tripping, general purpose and high inertia loads. It is suitable for independent mounting or direct mounting with LC1G contactors. It provides IP2x protection in Front face with shrouds conforming to IEC 60529 and VDE 0106. It can cover -25°C to 60°C operation ambient air temperature without derating up to 3000m altitude. Multi standards certified (CE,CB,CCC,cULus,EAC,KC,RCM,Marine) and Green Premium compliant (RoHs/Reach). Unique QR code provides quick access to complete product data.

The Schneider Electric electronic thermal overload relay is suitable for direct mounting on contactors. It has phase imbalance, phase loss and ground fault protections. It has electromagnetic compatibility immunity conforming to IEC 60947-4-1. It is certi

Push-in terminals for control connections

LED & trip indicator

Manual and auto reset options

7000 cycles mechanical durability

Thermal overload class: 5E to 30E

Ergonomic rotary switches for thermal and protection settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy