Siemens, 3RB Overload Relay 1 NO/1 NC, Trip Dial: 10 → 115 A, 115A F.L.C, 4A Contact Rating, 90 kW, 230V 3P

Subtotal (1 unit)*

Kr. 5 499,89

(exc. VAT)

Kr. 6 874,86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 499,89

*price indicative

RS Stock No.:
252-3273
Mfr. Part No.:
3RB31434XB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

FLC Motor Rating

115A

Product Type

Overload Relay

Relay Contact Current

4A

Series

3RB

Mount Type

Contactor Mount

Pole and Throw Configuration

3P

Power Rating

90kW

Normal State Configuration

1 NO/1 NC

Terminal Type

Spring Terminal

Reset Method

Automatic & Manual

IP Rating

IP00, IP20

Number of Auxiliary Contacts

2

Width

4.53mm

Adjustable Current Range

10 → 115 A

Minimum Operating Temperature

-25°C

Length

3.27mm

Maximum Operating Temperature

60°C

Contact Voltage

1kV

Depth

155mm

Standards/Approvals

CE, CCC, CSA, EAC, RCM

Control Voltage

230V

Supply Voltage

1kV

COO (Country of Origin):
CZ
The Siemens Overload relay is used for motor protection. The relay have current capacity of 32 to 115 A. It has size S3, class 5E to 30E contactor mounting main circuit, screw auxiliary circuit and it is screw manual-automatic-reset device.

Surge voltage resistance rated value of 8 kV

Shock resistance 8g / 11 ms

Operating frequency rated value 50 to 60 Hz

Power loss: 4.6 W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy