Schneider Electric, Harmony Control Control Relay 2 NO

Subtotal (1 unit)*

Kr. 2 317,93

(exc. VAT)

Kr. 2 897,41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 317,93

*price indicative

RS Stock No.:
256-4735
Mfr. Part No.:
RM35TM250MW
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Control Relay

Series

Harmony Control

Normal State Configuration

2 NO

RoHS Status: Exempted

COO (Country of Origin):
ID
The Schneider Electric temperature control relay has 2 NO output contacts and 24 to 240 V AC/DC rated supply voltage, 5 A output current with 8 second reset time, 0.5 W DC power consumption.

Minimum switching current is 10 mA at 5 V DC

Time delay range is fixed 0.3 s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy