RS Better World

Schneider Electric, TeSyS LR Thermal Overload Relay 1 NO/1 NC, 55A, 70 A F.L.C, 5A Contact Rating

Subtotal (1 unit)*

Kr. 9 863,22

(exc. VAT)

Kr. 12 329,02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 9 863,22

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
256-6646
Mfr. Part No.:
LR3D3561
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

FLC Motor Rating

55A, 70A

Product Type

Thermal Overload Relay

Relay Contact Current

5A

Mount Type

Contactor Mount, Rail, Plate

Series

TeSyS LR

Terminal Type

Screw Clamp

Normal State Configuration

1 NO/1 NC

IP Rating

IP20

Reset Method

Push Button

Minimum Operating Temperature

-20°C

Width

75mm

Number of Auxiliary Contacts

2

Maximum Operating Temperature

60°C

Standards/Approvals

EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 UL 60947-5-1 CSA C22.2 No 60947-4-1 CSA C22.2 No 60947-5-1 GB/T 14048.4 GB/T 14048.5

Depth

121mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Supply Voltage

690V ac

COO (Country of Origin):
FR

Schneider Electric LR3D3561


LR3D3561 is a TeSys LRD thermal overload relay from Schneider Electric to be used with a TeSys D contactor. It protects motors 30-37kW@400V thanks to a thermal range 55-70A , a tripping class 20, for use with unbalanced loads. LR3D3561 is a TeSys LRD thermal overload relay from Schneider Electric for direct mounting on TeSys D contactors. With a thermal setting range 55-70A and tripping class 20, it protects unbalanced loads and motors 30-37kW@400V. It provides manual test & reset buttons, automatic reset, trip auxiliary contact and flag indicator. Available worldwide, it is multi-standards certified (IEC, UL, CSA, CCC, EAC, Marine) and Green Premium compliant (RoHs/Reach). Thermal overload protection relay, bimetallic type, for use with unbalanced loads (non differential). Direct mounting on the bottom terminals of a Tesys contactor LC1D80 and D95 to form a compact starter. Light and compact, 70mm wide. Temperature compensated for a good accuracy of the protection. Manual control with test & reset buttons, manual / automatic reset selector. Trip signaling with 1NO+1NC auxiliary contacts and trip flag indicator. Can be completed with terminal blocks for separate mounting (LAD7B, LAD96) and remote control devices (LAD703, LA7D03).

The Schneider Electric thermal overload relay is designed to protect ac circuits and motors against overloads. It provides a thermal adjustment dial, a manual-automatic reset selector, a test selector for simulation of a tripping, reset and stop buttons and a flag indicator. Settings are protected by a transparent cover lockable by sealing.

New modern look & feel of all machines

Easier to install and operate with multi-standard screws

Digital customer experience for technical documents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy