Schneider Electric Thermal Overload Relay 1 NO/1 NC, 540mA, 800 mA F.L.C, 6A Contact Rating, 2 W
- RS Stock No.:
- 256-6654
- Mfr. Part No.:
- LR7K0305
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 1 409,18
(exc. VAT)
Kr. 1 761,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 409,18 |
*price indicative
- RS Stock No.:
- 256-6654
- Mfr. Part No.:
- LR7K0305
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 540mA, 800mA | |
| Relay Contact Current | 6A | |
| Mount Type | Plate, Rail | |
| Power Rating | 2W | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Reset Method | Push Button or Electric | |
| IP Rating | IP2X | |
| Width | 45mm | |
| Minimum Operating Temperature | -20°C | |
| Number of Auxiliary Contacts | 2 | |
| Length | 58mm | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | BS 4941 IEC 60947 NF C 63-650 VDE 0660 | |
| Depth | 65mm | |
| Supply Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 540mA, 800mA | ||
Relay Contact Current 6A | ||
Mount Type Plate, Rail | ||
Power Rating 2W | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Reset Method Push Button or Electric | ||
IP Rating IP2X | ||
Width 45mm | ||
Minimum Operating Temperature -20°C | ||
Number of Auxiliary Contacts 2 | ||
Length 58mm | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals BS 4941 IEC 60947 NF C 63-650 VDE 0660 | ||
Depth 65mm | ||
Supply Voltage 690V ac | ||
- COO (Country of Origin):
- CZ
The Schneider Electric non differential thermal overload relay for protection of 3-phase motors. Non differential device, it can be used with unbalanced loads. It provides a thermal adjustment dial, a manual-automatic reset selector, a test selector for simulation of a tripping, reset and stop buttons and a flag indicator. Settings are protected by a transparent cover lockable by sealing.
Easy to separate
Designed for simple control systems
Relay trip indicator to facilitate motor status monitoring
Related links
- Schneider Electric 540mA 10A Contact Rating 250 V dc,
- Schneider Electric 5.5A 6A Contact Rating, 2 W
- Schneider Electric 3.7A 6A Contact Rating, 2 W
- Schneider Electric 2.6A 6A Contact Rating, 2 W
- Schneider Electric 10A F.L.C 2 W
- ABB Trip Dial: 0.31 → 0.41 A 410 mA F.L.C 2 W 3
- ABB Trip Dial: 0.41 → 0.55 A 550 mA F.L.C 2 W 3
- ABB Trip Dial: 0.23 → 0.31 A 310 mA F.L.C 2 W 3