RS Better World

Schneider Electric, TeSyS LR Thermal Overload Relay 1 NO/1 NC, 4A, 5 A F.L.C, 5A Contact Rating

Subtotal (1 unit)*

Kr. 1 866,09

(exc. VAT)

Kr. 2 332,61

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +Kr. 1 866,09

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
256-6673
Mfr. Part No.:
LRD1508
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Thermal Overload Relay

FLC Motor Rating

4A, 5A

Relay Contact Current

5A

Mount Type

Under Contactor Mount, Rail, Plate

Series

TeSyS LR

Terminal Type

Screw Clamp

Normal State Configuration

1 NO/1 NC

IP Rating

IP20

Reset Method

Push Button

Width

45mm

Minimum Operating Temperature

-20°C

Number of Auxiliary Contacts

2

Maximum Operating Temperature

60°C

Standards/Approvals

EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 UL 60947-5-1 CSA C22.2 No 60947-4-1 CSA C22.2 No 60947-5-1

Depth

92mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Supply Voltage

690V ac

COO (Country of Origin):
FR
The Schneider Electric thermal overload relays are designed to protect AC circuits and motors against overloads. It provides a thermal adjustment dial, a manual-automatic reset selector, a test selector for simulation of a tripping, reset and stop buttons and a flag indicator.

New modern look & feel of all machines

Designed to meet the requirements of Electro domestic and HVAC applications

Easier to install and operate with multi-standard screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy