RS Better World

Schneider Electric, TeSyS LR Thermal Overload Relay 1 NO/1 NC, 62A, 80 A F.L.C

Subtotal (1 unit)*

Kr. 2 760,07

(exc. VAT)

Kr. 3 450,09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 760,07

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
256-6707
Mfr. Part No.:
LRD3806
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Thermal Overload Relay

FLC Motor Rating

62A, 80A

Mount Type

Under Contactor Mount, Rail, Plate

Series

TeSyS LR

Normal State Configuration

1 NO/1 NC

Reset Method

Push Button

IP Rating

IP20

Minimum Operating Temperature

-20°C

Number of Auxiliary Contacts

2

Width

55mm

Maximum Operating Temperature

60°C

Length

70mm

Standards/Approvals

EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 UL 60947-5-1 CSA C22.2 No 60947-4-1 CSA C22.2 No 60947-5-1 GB/T 14048.4 GB/T 14048.5

Depth

123mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Supply Voltage

690V ac

COO (Country of Origin):
FR

Schneider Electric LRD3806


TeSys LRD thermal overload relay, 80A/690V, thermal setting range 62-80A, tripping class 10A, for protection of 3-phase motors 37kW@400V. Differential device with phase failure and load unbalance detection. It provides a thermal adjustement dial, a manual-automatic reset selector, a test selector for simulation of a tripping, reset and stop buttons, a flag indicator and 2 auxiliary contacts 1NO+1NC for fault signalling. Settings are protected by a transparent cover lockable by sealing. Connection by EverLink BTR screw terminals , it connects directly to the bottom terminals of 3-pole contactors LC1D40A-D80A. Mounting on DIN rail or screw fixing, separated from the contactor, with use of a terminal block LAD96560 (to be ordered separately). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHs/Reach).

The Schneider Electric TeSys Deca differential thermal overload relay for protection of 3-phase motors. It provides a thermal adjustment dial, a manual-automatic reset selector, a test selector for simulation of a tripping, reset and stop buttons, a flag indicator and 2 auxiliary contacts 1NO+1NC for fault signalling.

DIN rail or screw fixing mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy