Schneider Electric TeSys G Contactor, 24V ac/dc, 48 V ac/dc Coil, 3-Pole, 275 A, 90 kW 48V ac/dc, 3 NO, 1000V ac

Subtotal (1 unit)*

Kr. 9 671,03

(exc. VAT)

Kr. 12 088,79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 9 671,03

*price indicative

RS Stock No.:
130-844
Mfr. Part No.:
LC1G150BEEA
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

24V ac/dc, 48V ac/dc

Number of Poles

3

Contact Voltage

1000V ac

Contact Current

275A

Series

TeSys G

Power Rating

90kW

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Contactor Application

Motor Control, Power Switching

Control Circuit Voltage Uc

48V ac/dc

Minimum Operating Temperature

-25°C

Operational Current Ie

150A

Maximum Operating Temperature

60°C

Depth

193mm

Width

108mm

Length

255mm

Standards/Approvals

IEC 60068-2-30, CSA C22.2 No 14, CSA C22.2 No 60947-4-1, EN 60947-4-1, EN 60947-5-1, EN/ISO 13849-1, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, IEC 60529, IEC 60695-2-1, IEC 60947, IEC 60947-1 Annex Q, IEC 60947-4-1, IEC 60947-5-1, UL 60335-2-40:Annex JJ, UL 60947-4-1, UL 94

Pole and Throw Configuration

3P

COO (Country of Origin):
CN
The Schneider Electric high-power contactor from the TeSys Giga range, designed for power switching and motor control applications. With a wide operational voltage range and advanced features, this contactor offers reliable performance in various industrial settings.

Advanced version with high power rating

Wide operational voltage range for flexible application

Built-in bidirectional peak limiting for coil technology

Mechanical durability with 8 Mcycles lifespan

Green Premium product with sustainable offer status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy