Siemens 3TC4 Contactor, 110V dc Coil, 2-Pole, 75 A, 1 NO/2 NC
- RS Stock No.:
- 154-212
- Mfr. Part No.:
- 3TC4817-0LF4
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 16 638,34
(exc. VAT)
Kr. 20 797,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 16 638,34 |
*price indicative
- RS Stock No.:
- 154-212
- Mfr. Part No.:
- 3TC4817-0LF4
- Brand:
- Siemens
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
| Brand | Siemens | |
| Coil Voltage | 110V dc | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Current | 75A | |
| Series | 3TC4 | |
| Normal State Configuration | 1 NO/2 NC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 156mm | |
| Length | 178mm | |
| Standards/Approvals | No | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V dc | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Current 75A | ||
Series 3TC4 | ||
Normal State Configuration 1 NO/2 NC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Depth 156mm | ||
Length 178mm | ||
Standards/Approvals No | ||
Width 100mm | ||
- COO (Country of Origin):
- DE
The Siemens contactor is designed for high-performance switching in industrial applications, especially for DC circuits. This versatile device is capable of handling demanding loads with maximum operational currents of up to 75 A across multiple voltage levels, ensuring robust performance in various environmental conditions. Engineered for reliability, this contactor features an impressive mechanical service life, making it ideal for frequent switching duties. The product is equipped with auxiliary contacts, providing added functionality and seamless integration into control systems. With its compact design, it can be easily mounted in tight spaces, providing flexibility in installation, while maintaining superior insulation and safety standards.
Low closing and holding power improves efficiency
Robust shock resistance ensures operational longevity
Compatible with advanced control systems for automation
IP protection safeguards against environmental exposure
Related links
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 56 kW 110V dc 750V
- Siemens 3TC4 Contactor 2-Pole 56 kW 110V ac 750V
- Siemens 3TC4 Contactor 132 V ac Coil 75 A 2 NO/2 NC, 750V
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 1 NO/2 NC
- Siemens 3TC4 Contactor 220 V ac Coil 75 A, 2 NO/2 NC