Siemens 3TC4 Contactor, 36V dc Coil, 2-Pole, 75 A, 56 kW 36V dc, 1 NO/2 NC, 750V
- RS Stock No.:
- 154-214
- Mfr. Part No.:
- 3TC4817-0LV4
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 154-214
- Mfr. Part No.:
- 3TC4817-0LV4
- Brand:
- Siemens
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
| Brand | Siemens | |
| Coil Voltage | 36V dc | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 750V | |
| Contact Current | 75A | |
| Series | 3TC4 | |
| Power Rating | 56kW | |
| Function | Mirror Contact | |
| Mount Type | Screw | |
| Normal State Configuration | 1 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/1 NC | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 36V dc | |
| Contactor Application | DC Operation | |
| Operational Current Ie | 75A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 184mm | |
| Standards/Approvals | UR, UKCA, IEC 60947-4-1, IEC 60529, EAC, CSA, CE, CCC | |
| Length | 178mm | |
| Width | 143mm | |
| Pole and Throw Configuration | 2P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 36V dc | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 750V | ||
Contact Current 75A | ||
Series 3TC4 | ||
Power Rating 56kW | ||
Function Mirror Contact | ||
Mount Type Screw | ||
Normal State Configuration 1 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/1 NC | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 36V dc | ||
Contactor Application DC Operation | ||
Operational Current Ie 75A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 184mm | ||
Standards/Approvals UR, UKCA, IEC 60947-4-1, IEC 60529, EAC, CSA, CE, CCC | ||
Length 178mm | ||
Width 143mm | ||
Pole and Throw Configuration 2P | ||
- COO (Country of Origin):
- DE
The Siemens contactor is a versatile solution designed for handling diverse DC loads with efficiency and reliability. Perfect for industrial applications, it boasts an impressive mechanical lifespan of up to 10 million operations. Engineered for robust performance, it operates seamlessly across a wide temperature range, ensuring reliability in varied operating conditions. With a streamlined installation process and compatibility with various voltage ratings, this contactor integrates easily into existing systems. Its thoughtful design reduces downtime, maximising operational efficiency while ensuring safety through protective features. Experience a product that combines durability and functionality, delivering consistent performance in demanding environments.
Mechanical lifespan of 10 million operations for durability
Designed with safety in mind featuring IP20 protection
Auxiliary contacts allow for versatile applications
Screw-type terminals simplify electrical connections
Can handle up to 75 A across various voltage ratings
Compact dimensions support space-efficient installations
Related links
- Siemens 3TC4 Contactor 2-Pole 56 kW 125V dc 750V
- Siemens 3TC4 Contactor 2-Pole 56 kW 110V dc 750V
- Siemens 3TC4 Contactor 2-Pole 56 kW 24V dc 750V
- Siemens 3TC4 Contactor 2-Pole 56 kW 100V dc 750V
- Siemens 3TC4 Contactor 2-Pole 56 kW 24V dc 750V
- Siemens 3TC4 Contactor 2-Pole 56 kW 110V ac 750V
- Siemens 3TC4 Contactor 2-Pole 56 kW 400V ac 750V
- Siemens 3TC4 Contactor 132 V ac Coil 75 A 2 NO/2 NC, 750V