Siemens 3RT23 Contactor, 155V ac/dc, 83 V ac/dc Coil, 4-Pole, 110 A, 44 kW 155V ac/dc, 1 NO/1 NC, 400V

Subtotal (1 unit)*

Kr. 7 475,70

(exc. VAT)

Kr. 9 344,62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 7 475,70

*price indicative

RS Stock No.:
154-219
Mfr. Part No.:
3RT2344-1NF30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

155V ac/dc, 83V ac/dc

Number of Poles

4

Contact Voltage

400V

Contact Current

110A

Power Rating

44kW

Series

3RT23

Mount Type

DIN Rail

Function

Mirror Contact

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Contactor Application

Contactor

Operational Current Ie

110A

Control Circuit Voltage Uc

155V ac/dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

140mm

Standards/Approvals

UL, UKCA, RMRS, RCM, IP20, IEC61508, IEC 60947-4-1, IEC 60529, EAC, DNV, CSA, CE, CCC

Width

96mm

Depth

152mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE
The Siemens versatile contactor is engineered for reliable and efficient control of electrical circuits. Designed for use in various applications, it ensures exceptional operational performance under demanding conditions. Its impressive mechanical service life of up to 10 million operating cycles reflects the robust construction that guarantees longevity and reliability. The product is equipped with integrated protective features and a compact design, making it ideal for installation in confined spaces. With its high power handling capabilities and superior insulation properties, this contactor is perfect for both industrial and commercial settings, providing a dependable solution for modern electrical systems.

Compact structure supports space-efficient installations

Auxiliary contacts for added functionality and control

Withstands extreme temperatures from -25 °C to +60 °C

Robust shock resistance for enhanced durability

Surge voltage resistance ensures electrical safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy