Siemens 3RT23 Contactor, 220V ac Coil, 4-Pole, 140 A, 1 NO/1 NC, 400V
- RS Stock No.:
- 154-225
- Mfr. Part No.:
- 3RT2346-1AN20
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 7 013,52
(exc. VAT)
Kr. 8 766,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 7 013,52 |
*price indicative
- RS Stock No.:
- 154-225
- Mfr. Part No.:
- 3RT2346-1AN20
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 140A | |
| Series | 3RT23 | |
| Normal State Configuration | 1 NO/1 NC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 152mm | |
| Length | 140mm | |
| Standards/Approvals | CE, UKCA, UL | |
| Width | 96mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 220V ac | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 140A | ||
Series 3RT23 | ||
Normal State Configuration 1 NO/1 NC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 152mm | ||
Length 140mm | ||
Standards/Approvals CE, UKCA, UL | ||
Width 96mm | ||
- COO (Country of Origin):
- DE
The Siemens contactor offers exceptional performance for AC-1 applications, designed for operational reliability in diverse environments. With a robust four-pole design, it handles a rated current of 140 A at 400 V, ensuring optimal performance at elevated temperatures up to 60 °C. This product features advanced insulation and surge voltage resistance, making it suitable for demanding industrial conditions. Its compact structure allows for space-efficient installation, and its versatile control supply options further enhance its adaptability, making it an ideal choice for modern automation. The environmental footprint is addressed with eco-conscious manufacturing, thus promoting sustainability while delivering consistent operational excellence. This contactor is tailored for efficiency, ensuring longevity and reliability in various applications.
Withstands -25 to +60 °C temperatures
High insulation voltage ratings
10 million cycles mechanical life
Flexible mounting options
Sustainably manufactured
Related links
- Siemens 3RT23 Contactor 240 V ac Coil 140 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 4-Pole 44 kW 220V ac 400V
- Siemens 3RT23 Contactor 4-Pole 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 4-Pole 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 4-Pole 56 kW 110V ac 400V
- Siemens 3RT23 Contactor 4-Pole 56 kW 24V ac 400V
- Siemens 3RT23 Contactor 280 V ac/dc Coil 140 A 400V
- Siemens 3RT23 Contactor 4-Pole 220V, 4 NO