Siemens 3RT2 Contactor, 72V Coil, 3-Pole, 9 A, 4 kW 72V, 1 NO, 690V

Subtotal (1 unit)*

Kr. 767,17

(exc. VAT)

Kr. 958,96

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 767,17

*price indicative

RS Stock No.:
161-037
Mfr. Part No.:
3RT2016-1BJ81
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

72V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Series

3RT2

Power Rating

4kW

Function

Safety

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

72V

Operational Current Ie

22A

Contactor Application

Safety

Maximum Operating Temperature

60°C

Depth

73mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-2, ISO 13849-1

Length

58mm

Width

45mm

COO (Country of Origin):
DE
The Siemens power contactor designed for AC-3e/AC-3 applications, offering a reliable solution for controlling electrical circuits up to 400 V. Engineered for optimum performance, this device supports efficient management of current loads, with a robust design suitable for demanding environments.

Support for auxiliary contacts enhances system functionality

High mechanical life ensures long-lasting performance in demanding settings

Designed for efficient energy management with minimal power loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy