Siemens 3RT2 Contactor, 230V Coil, 3-Pole, 95 A, 45 kW 230V, 1 NO/1 NC, 1kV

Subtotal (1 unit)*

Kr. 6 724,66

(exc. VAT)

Kr. 8 405,82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 724,66

*price indicative

RS Stock No.:
161-047
Mfr. Part No.:
3RT2046-1AP00-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

230V

Number of Poles

3

Contact Voltage

1kV

Contact Current

95A

Power Rating

45kW

Series

3RT2

Mount Type

Upright Mount

Function

Safety

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Operational Current Ie

130A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

230V

Contactor Application

Safety

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 61508-2, ISO 13849-1, ISO 13849-2, IEC 60529

Depth

152mm

Width

70mm

Length

140mm

COO (Country of Origin):
DE
The Siemens Power Contactor is expertly designed for efficient switching and control of electrical circuits. Catering to demanding applications, this versatile device delivers robust operational performance, boasting a compact design ideal for space-constrained environments. Engineered to handle significant loads, it supports operational currents across various voltage ratings while ensuring reliability in frequent switching scenarios.

Compact design for space optimization

Robust construction for longevity

Versatile current ratings

Integrated auxiliary contacts for flexibility

High temperature operation

Efficient power loss management

Advanced insulation and surge resistance

Suitable for AC and DC applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy