Siemens 3RT2 Contactor, 480V Coil, 3-Pole, 95 A, 45 kW 480V, 1 NO/1 NC, 1kV

Subtotal (1 unit)*

Kr. 6 285,59

(exc. VAT)

Kr. 7 856,99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 285,59

*price indicative

RS Stock No.:
161-083
Mfr. Part No.:
3RT2046-1AV60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

480V

Number of Poles

3

Contact Voltage

1kV

Contact Current

95A

Series

3RT2

Power Rating

45kW

Function

Safety

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Operational Current Ie

130A

Contactor Application

Safety

Control Circuit Voltage Uc

480V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Width

70mm

Depth

152mm

Length

140mm

COO (Country of Origin):
DE
The Siemens Power Contactor is expertly designed to control high performance AC loads of up to 95 A, making it ideal for demanding industrial applications. Its robust construction and exceptional mechanical service life, rated for 10 million operating cycles, emphasise durability and efficiency. With a compact design suited for 35 mm DIN rail mounting, it not only saves space but also simplifies the installation process.

Compact for DIN rail installation

High surge voltage resistance

Meets electrical safety standards

Compatible with various auxiliary circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy