Siemens 3RT2 Contactor, 200V, 280 V Coil, 3-Pole, 29 A, 20 kVA 280V, 1 NO, 690V

Subtotal (1 unit)*

Kr. 3 743,63

(exc. VAT)

Kr. 4 679,54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 743,63

*price indicative

RS Stock No.:
161-087
Mfr. Part No.:
3RT2626-1NP35
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

200V, 280V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

29A

Power Rating

20kVA

Series

3RT2

Function

Capacitive Load

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw

Operational Current Ie

29A

Control Circuit Voltage Uc

280V

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

135mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Width

45mm

Depth

165mm

COO (Country of Origin):
DE
The Siemens Capacitor Contactor is designed for robust performance in diverse operational environments. Engineered for AC-6b applications, it excels in reactive power management while ensuring high efficiency and reliability. Its compact design features integrated varistor technology and auxiliary contacts to enhance operational flexibility.

Easy DIN rail installation

Integrated varistor for surge protection

Supports various voltages

Compact size

Reliable in extreme temperatures

Screw type terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy