Siemens 3RT2 Contactor, 110V, 120 V Coil, 3-Pole, 36 A, 20 kVA 120V, 1 NO, 690V
- RS Stock No.:
- 161-092
- Mfr. Part No.:
- 3RT2627-1AK65
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 2 530,41
(exc. VAT)
Kr. 3 163,01
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 530,41 |
*price indicative
- RS Stock No.:
- 161-092
- Mfr. Part No.:
- 3RT2627-1AK65
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V, 120V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 36A | |
| Power Rating | 20kVA | |
| Series | 3RT2 | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 120V | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 36A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 155mm | |
| Width | 45mm | |
| Length | 135mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V, 120V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 36A | ||
Power Rating 20kVA | ||
Series 3RT2 | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 120V | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 36A | ||
Maximum Operating Temperature 60°C | ||
Depth 155mm | ||
Width 45mm | ||
Length 135mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
- COO (Country of Origin):
- DE
The Siemens Capacitor Contactor is engineered for optimal performance in industrial applications, combining high reliability with advanced technology. This product excels in managing operational demands, delivering efficient control for capacitive loads. Its innovative design ensures long lasting durability, making it suitable for use in various environments.
Advanced insulation for flexibility
Long mechanical service life
Easy installation
Environmental Product Declaration
High shock resistance
Wide operational range
Low power loss
Related links
- Siemens 3RT2 Contactor 120 V Coil 29 A 1 NO, 690V
- Siemens 3RT2 Contactor 120 V Coil 36 A 1 NO, 690V
- Siemens 3RT2 Contactor 120 V Coil 24 A 1 NO, 690V
- Siemens 3RT2 Contactor 120 V Coil 9 A 1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 7 A 1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 9 A 1 NO, 690V
- Siemens 3RT2 Contactor 120 V Coil 7 A 1 NO, 690V
- Siemens 3RT2 Contactor 120 V Coil 50 A 1 NO/1 NC, 690V