Siemens 3RT2 Contactor, 130V, 95 V Coil, 3-Pole, 36 A, 25 kVA 130V, 1 NO, 690V

Subtotal (1 unit)*

Kr. 4 575,54

(exc. VAT)

Kr. 5 719,42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 575,54

*price indicative

RS Stock No.:
161-096
Mfr. Part No.:
3RT2627-1NF35
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

130V, 95V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

36A

Power Rating

25kVA

Series

3RT2

Function

Capacitor Switching

Mount Type

Vertical

Normal State Configuration

1 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw

Operational Current Ie

36A

Contactor Application

Capacitor Contactor

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

130V

Maximum Operating Temperature

60°C

Width

45mm

Depth

165mm

Length

135mm

Standards/Approvals

CE, cULus, EAC, RCM, RoHS, UKCA, UL

Pole and Throw Configuration

2

COO (Country of Origin):
DE
The Siemens Capacitor Contactor is engineered for efficiency and reliability, making it an ideal choice for high demand environments. With its robust design, it effortlessly manages operational currents of up to 36 A, ensuring optimal performance even under extreme conditions. The innovative integration of features like an auxiliary circuit enhances versatility, while the compact S0 size allows for seamless installation in space-constrained applications.

Optimised for AC and DC

Advanced surge voltage resistance

High shock resistance

Trusted insulation ratings

Efficient power loss calculations

Reliable control circuits

Versatile connection options

Meets environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy