Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 36 A, 33 kVA 110V, 1 NO, 690V

Subtotal (1 unit)*

Kr. 3 362,33

(exc. VAT)

Kr. 4 202,91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 362,33

*price indicative

RS Stock No.:
161-097
Mfr. Part No.:
3RT2628-1AF05
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V

Number of Poles

3

Contact Voltage

690V

Contact Current

36A

Power Rating

33kVA

Series

3RT2

Function

Capacitor Switching

Mount Type

Vertical

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Capacitor Contactor

Control Circuit Voltage Uc

110V

Operational Current Ie

36A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

135mm

Standards/Approvals

UL, CE, cULus, EAC, RCM, RoHS, UKCA

Depth

165mm

Width

45mm

Pole and Throw Configuration

2

COO (Country of Origin):
DE
The Siemens Capacitor Contactor exemplifies excellence in power management with its advanced design tailored for superior performance in demanding applications. Engineered for AC-6b usage, it operates effectively at 33 kVAr and supports various operational frequencies, ensuring versatility across industrial environments. With a remarkable mechanical service life of up to 3 million cycles, this contactor is built to withstand rigorous conditions.

AC optimized with excellent switching

Compact for confined spaces

Durable and reliable mechanical endurance

Enhanced insulation for safety

Optimised control circuit

Eco friendly design

Multiple auxiliary contact options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy