RS Better World

Schneider Electric TeSys SK Contactor, 220V ac Coil, 2-Pole, 5 A, 4.2 VA 220V ac, 2 NO, 690V ac

Subtotal (1 unit)*

Kr. 385,30

(exc. VAT)

Kr. 481,62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 385,30

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
205-234
Mfr. Part No.:
LC1SKGC200M7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

220V ac

Product Type

Contactor

Number of Poles

2

Contact Voltage

690V ac

Contact Current

5A

Series

TeSys SK

Power Rating

4.2VA

Function

Motor Control, Resistive Load

Mount Type

DIN Rail

Normal State Configuration

2 NO

Auxiliary Contact Configuration

2 NO

Number of Auxiliary Contacts

2

Terminal Type

Screw Clamp

Minimum Operating Temperature

-20°C

Operational Current Ie

5A

Control Circuit Voltage Uc

220V ac

Contactor Application

Motor Control, Resistive Load

Maximum Operating Temperature

50°C

Depth

56mm

Standards/Approvals

EN/IEC 60947-4-1 UL 60947-4-1 CSA C22.2 No 60947-4-1

Width

27mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

2

COO (Country of Origin):
CZ
The Schneider Electric Mini contactor has rated breaking Rated breaking capacity 40 A at <= 400 V conforming to NF C 63-110..

EU RoHS

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy