TE Connectivity LEV100 Contactor, 12V dc Coil, 1-Pole, 100 A, 5.5 W 12V dc, 1 NO, 900V

Subtotal (1 unit)*

Kr. 1 741,32

(exc. VAT)

Kr. 2 176,65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 741,32

*price indicative

RS Stock No.:
420-390
Distrelec Article No.:
303-06-039
Mfr. Part No.:
LEV100A4ANH 4-1618391-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Product Type

Contactor

Number of Poles

1

Contact Voltage

900V

Contact Current

100A

Series

LEV100

Power Rating

5.5W

Function

Safety

Mount Type

Panel

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Lug Ring

Minimum Operating Temperature

-40°C

Operational Current Ie

100A

Contactor Application

Safety

Control Circuit Voltage Uc

12V dc

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Pole and Throw Configuration

SPST

Contactor, KILOVAC LEV Series


Applications include power/motor control circuit isolation, circuit protection, safety in industrial machinery and automotive battery switching and backup

Compact package, occupies only 65.5cm3

Hermetically sealed and intrinsically safe

8kV isolation between open contacts permits use for high voltage and isolation carry

Maximum voltage rating: 900Vdc

15in. flying leads for coil connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy