WEG CWC Contactor, 110V ac Coil, 3-Pole, 7 A, 3 kW 110V ac, 3 NO, 690V ac
- RS Stock No.:
- 122-0812
- Mfr. Part No.:
- CWC07-01-30D13
- Brand:
- WEG
Subtotal (1 unit)*
Kr. 366,88
(exc. VAT)
Kr. 458,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | Kr. 366,88 |
*price indicative
- RS Stock No.:
- 122-0812
- Mfr. Part No.:
- CWC07-01-30D13
- Brand:
- WEG
Select all | Attribute | Value |
|---|---|---|
| Brand | WEG | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 7A | |
| Power Rating | 3kW | |
| Series | CWC | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 7A | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 110V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS, UL, IEC | |
| Width | 45mm | |
| Length | 58mm | |
| Depth | 52mm | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand WEG | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 7A | ||
Power Rating 3kW | ||
Series CWC | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 7A | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 110V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS, UL, IEC | ||
Width 45mm | ||
Length 58mm | ||
Depth 52mm | ||
Pole and Throw Configuration 3PST | ||
RoHS Status: Exempted
- COO (Country of Origin):
- BR
CWC Series
WEG Contactors
Related links
- WEG CWC Contactor 3-Pole 5.5 kW 110V ac 690V ac
- WEG CWC Contactor 3-Pole 4 kW 110V ac 690V ac
- WEG CWC Contactor 3-Pole 7.5 kW 110V ac 690V ac
- WEG CWC Contactor 3-Pole 11 kW 110V ac 690V ac
- WEG CWC Contactor 3-Pole 3 kW 690V
- WEG CWC Contactor 3-Pole 3 kW 230V ac 690V ac
- WEG CWC Contactor 3-Pole 3 kW 24V ac 690V ac
- WEG CWC Contactor 3-Pole 3 kW 24V 690V ac