Siemens 5TT Contactor, 24V ac/dc Coil, 4-Pole, 25 A, 2.6 W 230V, 4 NO, 400V ac
- RS Stock No.:
- 151-1251
- Mfr. Part No.:
- 5TT5030-8
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 1 398,08
(exc. VAT)
Kr. 1 747,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 398,08 |
*price indicative
- RS Stock No.:
- 151-1251
- Mfr. Part No.:
- 5TT5030-8
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac/dc | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 25A | |
| Power Rating | 2.6W | |
| Series | 5TT | |
| Mount Type | Screw | |
| Function | Motor Control | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -15°C | |
| Operational Current Ie | 25A | |
| Control Circuit Voltage Uc | 230V | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 55°C | |
| Width | 90mm | |
| Standards/Approvals | CE, CSA, cUL, EAC, IEC, RoHS | |
| Length | 35mm | |
| Depth | 74.6mm | |
| Pole and Throw Configuration | 4PST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V ac/dc | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 25A | ||
Power Rating 2.6W | ||
Series 5TT | ||
Mount Type Screw | ||
Function Motor Control | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -15°C | ||
Operational Current Ie 25A | ||
Control Circuit Voltage Uc 230V | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 55°C | ||
Width 90mm | ||
Standards/Approvals CE, CSA, cUL, EAC, IEC, RoHS | ||
Length 35mm | ||
Depth 74.6mm | ||
Pole and Throw Configuration 4PST | ||
- COO (Country of Origin):
- SI
The Insta contactors are the ideal switching device for con-trolling AC/DC control voltage in industrial applications and in-frastructure. In addition to their basic function, they can also be used for the On/Off switching of single-phase and three-phase electrical motors. The 5TT50 Insta contactors meet the requirements of EN 60947 and are approved to UL 508. The simultaneous switching of lamp loads at varying phases can be achieved with a single contactor, whereby it is essential to strive for/ensure a symmetrical load of the phases.
Insta contactors with O/I automatic function
Testing of a plant via manual switch without the need to apply a control voltage
Switching position indication for fast recognition of operating states
Related links
- Siemens 5TT Contactor 4-Pole 2.6 W 230V 400V ac
- Siemens 5TT Contactor 4-Pole 2.6 W 24V ac/dc 400V ac
- Siemens 5TT Contactor 4-Pole 2.6 W 230V 400V ac
- Siemens 5TT Contactor 4-Pole 2.6 W 230V 400V ac
- Siemens 5TT Contactor 4-Pole 2.6 W 230V 400V ac
- Siemens 5TT Contactor 4-Pole 2.6 W 24V ac/dc 400V ac
- Siemens 5TT Contactor 4-Pole 2.6 W 24V ac/dc 400V ac
- Siemens 5TT Contactor 4-Pole 2.6 W 24V ac/dc 400V ac