RS Better World

Schneider Electric LC1K Contactor, 110V ac Coil, 3-Pole, 6 A, 3 kW 110V ac, 3 NO, 690V ac

Subtotal (1 unit)*

Kr. 459,32

(exc. VAT)

Kr. 574,15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
  • Plus 35 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 459,32

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
188-4719
Mfr. Part No.:
LC1K0601F7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

110V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

6A

Series

LC1K

Power Rating

3kW

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

6A

Control Circuit Voltage Uc

110V ac

Contactor Application

Motor Control

Maximum Operating Temperature

50°C

Width

45mm

Length

58mm

Standards/Approvals

UL, EN, IEC

Depth

57mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3

COO (Country of Origin):
FR

Schneider Electric LC1K0601F7


LC1K0601F7 is a compact 3-pole TeSys K contactor from Schneider Electric for motor applications. Rated 6A AC-3 2.2kW@400V, it includes a 110V 50/60Hz AC coil and 1NC auxiliary contact. LC1K0601F7 is a 3-pole TeSys K contactor from Schneider Electric for simple motor applications rated up to 2.2kW@400V. Very compact, DIN-rail compatible, with connections by screw clamp terminals, it includes a 110V 50/60Hz AC coil and 1NC built-in auxiliary contact. Available worldwide, it complies with multi-standards (IEC, UL, CSA, CCC, EAC, Marine) and is certified Green Premium (RoHs/Reach). Very compact, 45mm wide, for DIN-rail and panel mounting. Provides a control circuit compatible with 50Hz and 60Hz supplies and 1NC built-in auxiliary contact. Optimized for simple power applications. Can be completed with auxiliary contact blocks (LA1K, LA2K) and thermal relays (LR2K).

Features & Benefits


• DIN rail mountable for easy installation

• 3-pole configuration for efficient power control

• Auxiliary contact 1NC provides additional functionality

• Screw terminal connections for secure wiring

Applications


• Motor control in industrial machinery

• HVAC systems for efficient operation

• Lighting control in commercial buildings

Can it handle high voltage applications?


Yes, this contactor is rated for up to 690V AC for power circuit applications.

Is it suitable for use in challenging environments?


Yes, with an IP2x degree of protection, it is well-suited for various operating conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy