Siemens 3RH2 Contactor Relay, 10 A 24V dc, 2 NO/2 NC

Subtotal (1 unit)*

Kr. 793,82

(exc. VAT)

Kr. 992,28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 793,82

*price indicative

RS Stock No.:
203-2058
Mfr. Part No.:
3RH2122-2FB40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Relay

Contact Current

10A

Series

3RH2

Mount Type

Screw, Snap-On

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Operational Current Ie

10A

Control Circuit Voltage Uc

24V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

73mm

Width

45mm

Standards/Approvals

CCC, CE, CSA, EAC, IEC 60068-2-30, IEC 60529, IEC 61508, UL, IEC 81346-2

Length

70mm

COO (Country of Origin):
DE
The Siemens SIRIUS series contactor relay with integrated diode and has contactor size S00. It has auxiliary and control current circuit of spring type terminals. The design of fuse link is to protect from short circuit.

Degree of pollution is 3

Protection class IP20

Operating temperature is -25 to +60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy