Siemens 3RH2 Contactor Relay, 10 A 24V dc, 4 NO/4 NC

Subtotal (1 unit)*

Kr. 1 066,44

(exc. VAT)

Kr. 1 333,05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 066,44

*price indicative

RS Stock No.:
203-2152
Mfr. Part No.:
3RH2344-2BB40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Relay

Contact Current

10A

Series

3RH2

Normal State Configuration

4 NO/4 NC

Number of Auxiliary Contacts

8

Terminal Type

Spring Loaded

Operational Current Ie

10A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

24V dc

Maximum Operating Temperature

60°C

Depth

121mm

Width

45mm

Length

70mm

Standards/Approvals

CCC, CE, CSA, EAC, IEC 60068-2-30, IEC 60529, IEC 60947-5-1, IEC 61508, IEC 81346-2, UL

COO (Country of Origin):
DE
The Siemens SIRIUS series contactor relay has contactor size S00. It has auxiliary and control current circuit of spring type terminals. The design of fuse link is to protect from short circuit.

Degree of pollution is 3

Protection class IP20

Operating temperature is -25 to +60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy