Siemens 3TH4 Contactor Relay, 10 A 24V dc, 4 NO/4 NC

Subtotal (1 unit)*

Kr. 2 079,79

(exc. VAT)

Kr. 2 599,74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 079,79

*price indicative

RS Stock No.:
203-4003
Distrelec Article No.:
300-50-544
Mfr. Part No.:
3TH4244-0BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Relay

Contact Current

10A

Series

3TH4

Mount Type

Screw, Snap-On

Normal State Configuration

4 NO/4 NC

Number of Auxiliary Contacts

8

Terminal Type

Screw

Control Circuit Voltage Uc

24V dc

Operational Current Ie

3A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

No

COO (Country of Origin):
CN
The Siemens 44E contactor relay has contactor size 0. It has auxiliary and control current circuit of screw type terminals. The design of fuse link is to protect from short circuit.

Protection class IP20

DC type supply voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy