Lovato Electric BF15000A110 Contactor, 110V ac Coil, 3-Pole, 150 A, 75 kW 110V ac, 3 NO, 690V
- RS Stock No.:
- 204-3257
- Mfr. Part No.:
- BF15000A110
- Brand:
- Lovato
Subtotal (1 unit)*
Kr. 5 861,86
(exc. VAT)
Kr. 7 327,32
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Ready to ship from 25 November 2026
Units | Per unit |
|---|---|
| 1 + | Kr. 5 861,86 |
*price indicative
- RS Stock No.:
- 204-3257
- Mfr. Part No.:
- BF15000A110
- Brand:
- Lovato
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 150A | |
| Power Rating | 75kW | |
| Series | BF15000A110 | |
| Function | AC Switching | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Contactor Application | AC Switching | |
| Control Circuit Voltage Uc | 110V ac | |
| Operational Current Ie | 150A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CCC, CSA C22.2 60947-1, CSA C22.2 60947-4-1, cULus, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Width | 75mm | |
| Length | 144mm | |
| Depth | 151mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 150A | ||
Power Rating 75kW | ||
Series BF15000A110 | ||
Function AC Switching | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Contactor Application AC Switching | ||
Control Circuit Voltage Uc 110V ac | ||
Operational Current Ie 150A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CCC, CSA C22.2 60947-1, CSA C22.2 60947-4-1, cULus, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
Width 75mm | ||
Length 144mm | ||
Depth 151mm | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Related links
- Siemens 3RT1 Contactor 3-Pole 75 kW 110V ac 400V ac
- Siemens 3RA24 Contactor 3-Pole 75 kW 110V ac 690V
- Schneider Electric TeSyS D Contactor 3-Pole 75 kW, 1 NO/1 NC
- Lovato Electric BF Contactor 4-Pole 75 kW 110V ac 690V
- Schneider Electric TeSys F Contactor 3-Pole 75 kW 110V dc 1000V ac
- Schneider Electric LC1D Contactor 3-Pole 80 kW 110V ac 1kV ac
- Lovato Electric Contactor 3-Pole 18.5 kW 110V ac, 3 NO
- Lovato Electric BF11500A110 Contactor 3-Pole 55 kW 110V ac 690V