RS Better World

Siemens 3RT2 Contactor, 24V ac Coil, 3-Pole, 27 A, 15 kW 24V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

Kr. 2 830,83

(exc. VAT)

Kr. 3 538,54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 830,83

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
210-3248
Mfr. Part No.:
3RT2027-1BB40-0UA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

27A

Power Rating

15kW

Series

3RT2

Function

Motor Control, Reversing

Mount Type

Snap-On

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw Clamp

Contactor Application

Motor Control

Operational Current Ie

27A

Control Circuit Voltage Uc

24V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL, EAC, CSA, CCC

Depth

107mm

Length

85mm

Width

45mm

Better World Claim

Low Carbon Manufacture

Better World Product

Yes

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens Contactor, 10 hp, 460 / 575 V, 1 NO + 1 NC, 24 V DC, 3-pole, Size S0 screw terminal Power contactor SIRIUS 3RT2 for switching motors. The 3RT2 contactors are part of the modular SIRIUS system with its optimally coordinated products.

They offer convincing performance from a compact design with high contact reliability It is Simple, efficient and always up to date - SIRIUS modular system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy