RS Better World

Siemens 3RT2 Contactor, 230V ac Coil, 3-Pole, 44 A 230V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

Kr. 5 361,24

(exc. VAT)

Kr. 6 701,55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 361,24

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
210-3317
Mfr. Part No.:
3RT2446-1AL20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

44A

Series

3RT2

Mount Type

Snap-On

Function

Reversing

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Operational Current Ie

44A

Contactor Application

Safety

Control Circuit Voltage Uc

230V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, CCC, UL, EAC

Width

70mm

Length

140mm

Depth

152mm

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Pole and Throw Configuration

4

COO (Country of Origin):
DE
The Siemens Contactor, AC-1, 140 A/690 V/40 °C, S3, 3-pole, 230 V AC, 50/60 Hz, 1 NO+1 NC, box terminal/screw terminal Contactor SIRIUS 3RT24 for switching resistive loads (AC-1).

The comprehensive range of accessories, such as auxiliary switches, auxiliary releases etc. is standardized for all sizes

Simple, efficient and always up to date - SIRIUS modular system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy