Siemens 3RT2 Contactor, 24V ac Coil, 4-Pole, 60 A 24V ac, 1 NO/1 NC, 690V
- RS Stock No.:
- 210-4461
- Mfr. Part No.:
- 3RT2336-1AB00
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 3 212,12
(exc. VAT)
Kr. 4 015,15
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Ready to ship from 03 December 2026
Units | Per unit |
|---|---|
| 1 + | Kr. 3 212,12 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-4461
- Mfr. Part No.:
- 3RT2336-1AB00
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 60A | |
| Series | 3RT2 | |
| Function | Resistive Load | |
| Mount Type | Snap-On | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 24V ac | |
| Contactor Application | Safety | |
| Operational Current Ie | 38A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, CCC, CSA, EAC | |
| Width | 75mm | |
| Depth | 130mm | |
| Length | 114mm | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 60A | ||
Series 3RT2 | ||
Function Resistive Load | ||
Mount Type Snap-On | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 24V ac | ||
Contactor Application Safety | ||
Operational Current Ie 38A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, CCC, CSA, EAC | ||
Width 75mm | ||
Depth 130mm | ||
Length 114mm | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 4-Pole 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 4-Pole 5.5 kW 24V ac 690V
- Siemens 3RT2 Contactor 4-Pole 7.5 kW 24V ac 690V
- Siemens 3RT2 Contactor 4-Pole 4 kW 24V ac 690V ac
- Siemens 3RT2 Contactor 4-Pole 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 30 kW 24V 690V
- Siemens 3RT2 Contactor 4-Pole 4 kW 24V ac 400V ac
- Siemens 3RT2 Contactor 4-Pole 22 kW 33V 690V