RS Better World

Schneider Electric TeSyS D Contactor, 42V ac Coil, 3-Pole, 95 A, 45 kW, 1 NO/1 NC, 1kV

Subtotal (1 unit)*

Kr. 5 569,22

(exc. VAT)

Kr. 6 961,52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 569,22

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
210-9895
Mfr. Part No.:
LC1D95D7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

42V ac

Number of Poles

3

Contact Voltage

1kV

Contact Current

95A

Power Rating

45kW

Series

TeSyS D

Mount Type

DIN Rail, Plate

Function

Motor Control, Resistive Load, Reversing

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Minimum Operating Temperature

-40°C

Operational Current Ie

95A

Contactor Application

Motor Control, Resistive Load

Maximum Operating Temperature

70°C

Standards/Approvals

EN/IEC 60947-1 EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 UL 60947-5-1 CSA C22.2 No 60947-4-1 CSA C22.2 No 60947-5-1 GB/T 14048.4

Width

85mm

Length

127mm

Depth

130mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3P (3 NO)

COO (Country of Origin):
CZ
The Schneider Electric TeSys D series is a contactor which has a without built in suppressor module coil technology. It has control circuit voltage of 42 V ac. It is used in applications like resistive load and motor control. The type of connection for control circuit is through screw clamp terminal.

IP degree of protection is IP20 front face conforming to IEC 60529

Ambient operating temperature is -40 to 60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy