RS Better World

Siemens 3RT2 Contactor, 24V ac Coil, 3-Pole, 38 A, 18.5 kW 24V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

Kr. 4 205,80

(exc. VAT)

Kr. 5 257,25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 205,80

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
213-0706
Mfr. Part No.:
3RT2028-2XB40-0LA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

38A

Power Rating

18.5kW

Series

3RT2

Function

Motor Control, Reversing

Mount Type

Snap-On

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

4

Terminal Type

Spring Loaded

Operational Current Ie

38A

Minimum Operating Temperature

-40°C

Contactor Application

Motor Control

Control Circuit Voltage Uc

24V

Maximum Operating Temperature

70°C

Standards/Approvals

UL, EAC, CSA, CCC

Width

45mm

Length

102mm

Depth

107mm

Better World Claim

Low Carbon Manufacture

Better World Product

Yes

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Traction contactor, AC-3 38 A, 18.5 kW / 400 V 1 NO + 1 NC with solid-state operating mechanism 24 V DC, 0.7-1.25* Us with integrated varistor 3-pole Size S0, Spring-type terminals Contactor SIRIUS 3RT2 for switching motors under extreme condi

They can be combined with a variety of other components in the load feeder They are available in various sizes and in a wide performance range with AC and DC operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy