RS Better World

Siemens 3RT2 Contactor, 230V ac Coil, 4-Pole, 25 A, 11 kW 230V, 2 NO/2 NC, 690V

Subtotal (1 unit)*

Kr. 1 756,27

(exc. VAT)

Kr. 2 195,34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 756,27

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
213-0713
Mfr. Part No.:
3RT2526-2AP00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

4

Contact Voltage

690V

Contact Current

25A

Series

3RT2

Power Rating

11kW

Function

Motor Control, Reversing

Mount Type

Snap-On

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Spring Loaded

Contactor Application

Motor Control

Control Circuit Voltage Uc

230V

Minimum Operating Temperature

-25°C

Operational Current Ie

25A

Maximum Operating Temperature

60°C

Width

61mm

Length

102mm

Depth

97mm

Standards/Approvals

CCC, EAC, CSA, UL

Better World Claim

Low Carbon Manufacture

Better World Product

Yes

Pole and Throw Configuration

4

COO (Country of Origin):
DE
The Siemens Power contactor, AC-3 25 A, 11 kW / 400 V 2 NO + 2 NC 230 V AC, 50 Hz 4-pole size S0 Spring-type terminals 1 NO + 1 NC integrated contactor SIRIUS 3RT25 for changing the polarity of hoisting gear motors or switching two separate loads.

They are available in various sizes and in a wide performance range with AC and DC operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy