Siemens 3TH4 Contactor Relay, 110V ac Coil, 10-Pole, 10 A 110V ac, 6 NO/4 NC, 888V

Subtotal (1 unit)*

Kr. 1 744,71

(exc. VAT)

Kr. 2 180,89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 744,71

*price indicative

RS Stock No.:
213-1021
Mfr. Part No.:
3TH4364-0AF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Relay

Coil Voltage

110V ac

Number of Poles

10

Contact Voltage

888V

Contact Current

10A

Series

3TH4

Function

Safety

Mount Type

Screw

Normal State Configuration

6 NO/4 NC

Number of Auxiliary Contacts

10

Auxiliary Contact Configuration

6 NO/4 NC

Terminal Type

Screw

Control Circuit Voltage Uc

110V ac

Minimum Operating Temperature

-25°C

Operational Current Ie

6A

Contactor Application

Safety

Maximum Operating Temperature

55°C

Standards/Approvals

No

Length

103mm

Depth

78mm

Width

54mm

COO (Country of Origin):
CN
The Siemens contactor relay 64E with 6NO + 4NC contacts. The auxiliary contactor 3TH4 used for switching the control signals in the control circuit. The SIRIUS 3TH4 contactor relays have standard-compliant terminal designations and a reliable connection technology. Thanks to the multiplication of outputs, simultaneous switching of up to 10 auxiliary circuits is possible. The contacts are designed with positively driven operation for safety applications as well as SUVA versions.

Climate resistant

High contact reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy