Omron J7KN Contactor, 230V ac Coil, 3-Pole, 10 A, 4 kW 230V ac, 1 NC, 440V
- RS Stock No.:
- 214-6843
- Mfr. Part No.:
- J7KN-10D-01 230
- Brand:
- Omron
Subtotal (1 unit)*
Kr. 546,41
(exc. VAT)
Kr. 683,01
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 unit(s) ready to ship
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 546,41 |
*price indicative
- RS Stock No.:
- 214-6843
- Mfr. Part No.:
- J7KN-10D-01 230
- Brand:
- Omron
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
| Brand | Omron | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 10A | |
| Series | J7KN | |
| Power Rating | 4kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 12A | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | 10°C | |
| Control Circuit Voltage Uc | 230V ac | |
| Maximum Operating Temperature | 55°C | |
| Length | 75mm | |
| Standards/Approvals | EN, IEC, UL | |
| Width | 91mm | |
| Depth | 68mm | |
| Pole and Throw Configuration | SPST | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 10A | ||
Series J7KN | ||
Power Rating 4kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 12A | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature 10°C | ||
Control Circuit Voltage Uc 230V ac | ||
Maximum Operating Temperature 55°C | ||
Length 75mm | ||
Standards/Approvals EN, IEC, UL | ||
Width 91mm | ||
Depth 68mm | ||
Pole and Throw Configuration SPST | ||
The Omron J7KN series contactor which has coil voltage 230 V ac and has current rating of 10 A. It has electrical connection of screw fixing and snap fitting on a DIN-rail. It has dimension of H67 x W45 x D82.5.
Ambient operating temperature -40 to 60 °C
Finger proof
Related links
- Omron J7KN Contactor 3-Pole 5.5 kW 45V, 3 NO/1 NC
- Omron J7KN Contactor 3-Pole 7.5 kW 45V, 3 NO/1 NC
- Omron J7KN Contactor 3-Pole 11 kW 45V, 3 NO/1 NC
- Omron J7KN Contactor 3-Pole 4 kW 24V 415V
- Omron J7KN Contactor 4-Pole 4 kW, Screw
- Omron J7KN Contactor 3-Pole 4 kW 888V 888V
- Omron J7KN Contactor 3-Pole 4 kW 24V ac 415V
- Omron J7KN Contactor 3-Pole 4 kW 45V, 3 NO/1 NC