Omron J7KN Contactor, 24V dc Coil, 3-Pole, 62 A, 30 kW 24V dc, 220V

Subtotal (1 unit)*

Kr. 3 591,56

(exc. VAT)

Kr. 4 489,45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 591,56

*price indicative

RS Stock No.:
214-6858
Distrelec Article No.:
301-37-257
Mfr. Part No.:
J7KN-62 24D
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

220V

Contact Current

62A

Power Rating

30kW

Series

J7KN

Mount Type

DIN Rail

Function

Motor Control

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Contactor Application

Motor Control

Control Circuit Voltage Uc

24V dc

Operational Current Ie

62A

Maximum Operating Temperature

60°C

Standards/Approvals

EN, IEC, UL

Length

113mm

Depth

110mm

Width

60mm

Pole and Throw Configuration

3

The Omron J7KN series contactor which has coil voltage 24 V dc and has current rating of 62 A. It has electrical connection of screw fixing and snap fitting on a DIN-rail. It has dimension of H112 x W60 x D113.

Ambient operating temperature -40 to 60 °C

Finger proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy