Siemens 3RA23 Reversing Contactor, 24V ac Coil, 3-Pole, 25 A, 11 kW 24V ac, 3 NO, 690V
- RS Stock No.:
- 216-4021
- Mfr. Part No.:
- 3RA2326-8XB30-1AC2
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 3 628,08
(exc. VAT)
Kr. 4 535,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Shipping from 17 December 2026
Units | Per unit |
|---|---|
| 1 + | Kr. 3 628,08 |
*price indicative
- RS Stock No.:
- 216-4021
- Mfr. Part No.:
- 3RA2326-8XB30-1AC2
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Series | 3RA23 | |
| Power Rating | 11kW | |
| Function | Motor Control, Reversing | |
| Mount Type | Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 25A | |
| Control Circuit Voltage Uc | 24V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, CSA, EU, UL | |
| Width | 90mm | |
| Depth | 97mm | |
| Length | 101mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Series 3RA23 | ||
Power Rating 11kW | ||
Function Motor Control, Reversing | ||
Mount Type Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Control | ||
Operational Current Ie 25A | ||
Control Circuit Voltage Uc 24V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, CSA, EU, UL | ||
Width 90mm | ||
Depth 97mm | ||
Length 101mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RA23 Reversing Contactor 3-Pole 11 kW 230V ac 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 5 kW 24V ac 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 4 kW 24V ac 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 24V ac 690V
- Siemens 3RA23 Contactor 3-Pole 4 kW 24V ac 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 15 kW 24V dc 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 18 kW 24V dc 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 7.5 kW 24V dc 690V