Schneider Electric TeSys F Contactor, 440 V Coil, 4-Pole, 500 A, 4NO
- RS Stock No.:
- 220-1282
- Mfr. Part No.:
- LC1F4004
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 31 566,62
(exc. VAT)
Kr. 39 458,28
(inc. VAT)
- RS Stock No.:
- 220-1282
- Mfr. Part No.:
- LC1F4004
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- CZ
The Schneider Electric TeSys F contactor, 4 poles (4NO), 500A/1000V AC-1, for non-inductive load applications. Contactor with no coil to allow a later selection and installation (coil to be ordered separately), it provides bolt terminals for bars or cables with lugs.
It procures high reliability and durability For high operating rates until 2400 cycles/hour and environments until 55°C, It makes installation and maintenance easy thanks to a drawer for insertion of the selected coil and a large choice of add-on blocks
Related links
- Schneider Electric TeSys F Contactor 3-Pole 45 W 110V 110V
- Schneider Electric TeSys F Contactor 3-Pole 250 kW 230V 230V
- Schneider Electric TeSys F Contactor 2-Pole 65 W 1000V ac 2 NO/2 NC, 1kV
- Schneider Electric TeSys F Contactor 4-Pole 48 V ac 1kV
- Schneider Electric TeSys F Contactor 4-Pole 88 W 1000V ac 4 NO, 1kV
- Schneider Electric TeSys F Contactor 230 V Coil 150 A 3 NO, 440V
- Schneider Electric TeSys F Contactor 4-Pole 128 W 230V 1kV
- Schneider Electric TeSys F Contactor 250 V Coil 680 W 250 V