Eaton DILEM Contactor, 400V Coil, 3-Pole, 38 A, 18.5 kW, 1 NC, 400V

Subtotal (1 unit)*

Kr. 1 892,61

(exc. VAT)

Kr. 2 365,76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 892,61

*price indicative

RS Stock No.:
230-4446
Mfr. Part No.:
112456 DILM38-01(230V50HZ,240V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

400V

Number of Poles

3

Contact Voltage

400V

Contact Current

38A

Power Rating

18.5kW

Series

DILEM

Function

Motor Control, Reversing

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Contactor for Motors

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Length

85mm

Depth

138mm

Pole and Throw Configuration

3P

The Eaton Contactor works with a coil voltage of 400 V and Contact Current Rating of 38 Ampere.

3 number of poles

60°C maximum operating ambient temperature

-25°C minimum operating ambient temperature

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy