ABB NF Contactor Relay, 60V dc Coil, 4-Pole 60V dc, 3 NO/1 NC, 690V

Subtotal (1 box of 1 unit)*

Kr. 540,75

(exc. VAT)

Kr. 675,94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +Kr. 540,75

*price indicative

RS Stock No.:
231-8981
Mfr. Part No.:
1SBH137001R1131 NF31E-11
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

60V dc

Product Type

Contactor Relay

Number of Poles

4

Contact Voltage

690V

Series

NF

Normal State Configuration

3 NO/1 NC

Auxiliary Contact Configuration

4 pole

Number of Auxiliary Contacts

4

Terminal Type

Screw

Control Circuit Voltage Uc

60V dc

Minimum Operating Temperature

-40°C

Operational Current Ie

6A

Maximum Operating Temperature

70°C

Standards/Approvals

CSA C22.2 No. 14, EN 60947-5-1, IEC 60947-5-1, UL 508

Depth

77mm

Length

77mm

Width

45mm

Pole and Throw Configuration

3P

COO (Country of Origin):
FR

ABB Series NF Contactor Relay, 4 Pole Configuration, 60V DC Control Voltage - 1SBH137001R1131


This contactor relay offers a robust solution for switching auxiliary and control circuits. With dimensions of 77mm x 45mm x 77mm, it features a 4-pole configuration and is equipped with 4 auxiliary contacts (3NO + 1NC). This relay operates efficiently under varying AC and DC control voltage conditions.

Features & Benefits


• Electronic coil interface handles wide voltage ranges

• Built-in surge protection eliminates the need for external suppressors

• Mechanically linked auxiliary contacts comply with IEC standards

• Operates effectively from -40°C to +70°C ambient temperature

• Designed for DIN rail mounting for streamlined installation

• Conforms to multiple international standards for safety

Applications


• Used for controlling motors in industrial automation

• Suitable for diverse in electrical installations

• Ideal for integration in PLC-controlled systems

• Effective in managing control circuits across various sectors

What are the rated operational currents for the auxiliary contacts?


The rated operational currents for the auxiliary contacts are 6A at 24V, 2.8A at 48V, 1A at 72V, 0.55A at 110V, and 0.27A at 220V, ensuring robust performance across applications.

How does the electrical switching frequency affect performance?


The maximum electrical switching frequency is up to 1200 cycles per hour for AC-15 applications, allowing for dynamic control of circuits and reducing downtime during operation.

What are the advantages of using a screw terminal connecting type?


The screw terminal type facilitates secure connections and allows for flexible wiring options, making it easier to accommodate various cable sizes and types in installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy