Siemens 3TH4 Contactor Relay, 10 A 24V, 7 NO/3 NC
- RS Stock No.:
- 236-8430
- Mfr. Part No.:
- 3TH4373-0AN2
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 1 744,71
(exc. VAT)
Kr. 2 180,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 744,71 |
*price indicative
- RS Stock No.:
- 236-8430
- Mfr. Part No.:
- 3TH4373-0AN2
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Contact Current | 10A | |
| Series | 3TH4 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 7 NO/3 NC | |
| Number of Auxiliary Contacts | 10 | |
| Terminal Type | Screw | |
| Operational Current Ie | 10A | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 55mm | |
| Standards/Approvals | No | |
| Length | 78mm | |
| Depth | 102mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Contact Current 10A | ||
Series 3TH4 | ||
Mount Type DIN Rail | ||
Normal State Configuration 7 NO/3 NC | ||
Number of Auxiliary Contacts 10 | ||
Terminal Type Screw | ||
Operational Current Ie 10A | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Width 55mm | ||
Standards/Approvals No | ||
Length 78mm | ||
Depth 102mm | ||
- COO (Country of Origin):
- TR
The Siemens contactor relay support screw and Snap-On mounting onto 35 mm standard mounting rail according to DIN EN 50022.
Ambient temperature range from -25 to +55 °C
Screw-type terminals
Related links
- Siemens 3TH4 Contactor Relay 7 NO/3 NC
- Siemens 3TH4 Contactor Relay 132 V ac Coil 6 A, 7 NO/3 NC
- Siemens 3TH4 Contactor 10-Pole 7 NO/3 NC, 400V
- Siemens 3TH4 Contactor Relay 10-Pole 7 NO/3 NC, 888V
- Siemens 3TH4 Contactor Relay 277 V ac Coil 6 A 888V 888V
- Siemens 3TH4 Contactor Relay 8-Pole 4 NO/4 NC, 888V
- Siemens 3TH4 Contactor 10-Pole 7 NO/3 NC, 400V
- Siemens 3TH4 Contactor 10-Pole 7 NO/3 NC, 400V