Schneider Electric Acti9 iDT40 Contactor, 4-Pole, 40 A, 2.1 W 240V, 4 NC

Subtotal (1 unit)*

Kr. 2 224,28

(exc. VAT)

Kr. 2 780,35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 224,28

*price indicative

RS Stock No.:
238-3257
Mfr. Part No.:
A9C22740
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Number of Poles

4

Contact Current

40A

Series

Acti9 iDT40

Power Rating

2.1W

Function

Safety

Mount Type

DIN Rail

Normal State Configuration

4 NC

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Operational Current Ie

40A

Contactor Application

Safety

Control Circuit Voltage Uc

240V

Maximum Operating Temperature

70°C

Width

54mm

Length

85mm

Standards/Approvals

IEC/EN 61095

Depth

60mm

Pole and Throw Configuration

3

COO (Country of Origin):
FR
The Schneider Electric Acti9 series contactor has action local signalling indicator. It is remote control type with action indicator. Relative humidity of this type of circuit breaker is 95 % at 55 °C. Pole contact composition is 4 NC. These contactors are compliant with standards such as IEC/EN 61095.

Impulse withstand voltage is 4 kV

Clip-on mounting mode

Mechanical durability of 1000000 cycles

Ambient air temperature for operation is around -5 to 60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy