Schneider Electric LC1G500 Contactor, 200V ac, 500 V ac Coil, 3-Pole, 700 A 200V ac, 500 V ac, 1 NO/1 NC, 300V

Subtotal (1 unit)*

Kr. 41 965,58

(exc. VAT)

Kr. 52 456,98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 41 965,58

*price indicative

RS Stock No.:
249-4781
Mfr. Part No.:
LC1G500LSEA
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

200V ac, 500V ac

Number of Poles

3

Contact Voltage

300V

Contact Current

700A

Series

LC1G500

Function

Motor Control

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Minimum Operating Temperature

-25°C

Operational Current Ie

700A

Control Circuit Voltage Uc

200V ac, 500V ac

Contactor Application

Motor Control, Power Switching

Maximum Operating Temperature

60°C

Length

225mm

Depth

225mm

Width

140mm

Standards/Approvals

CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1, JIS C8201-5-1, UL 60947-4-1, EN/IEC 60947-5-1, JIS C8201-4-1

Pole and Throw Configuration

3 NO

COO (Country of Origin):
CN

Schneider Electric LC1G500LSEA


TeSys Giga high power contactor, 3 poles (3 NO) for category AC-3 applications up to 500A 315kW@440V. It provides a 200-500V AC/DC wide band low consumption electronic coil, PLC output control and embedded highly reliability 1NO+1NC auxiliary contact block (17V 1mA). Designed for demanding applications with maximum operating rates up to 600 cycles per hour and environments until 60°C. It procures high reliability and durability with 5 Mcycles mechanical durability. Local and Remote Contact Wear Diagnosis (CWD) as standard function, continuous monitoring with healthy and alarm indicators. It is possibility to replace switching module (main contacts), enhancement contactor life. Contactor can be fixed in all quadrants, maintenance without removing cables/busbars, and OLR could be directly mounted below contactor. To be used with power connection by bolted connection with cable memory kit and control connections by spring terminals, accessible from front for easy and quick replacement. It provides IP2x protection in Front face with shrouds conforming to IEC 60529 and VDE 0106. It can cover -25°C to 60°C operation ambient air temperature and directly mounted on plate, No derating up to 3000m altitude. The dimension is 290mm x 140mm x 209mm (H x W x D), compact size enables panel space savings. Multi standards certified(CE,CB,CCC,cULus,EAC,KC,RCM,Marine) and Green Premium compliant (RoHs/Reach). Unique QR code provides quick access to complete product data.

The Schneider Electric high power contactor is rated for 1000 VAC or 300 VDC. This contactor has built-in bidirectional peak limiting coil technology. It is certified by CB Scheme, CCC, CULus, EAC, CE, UKCA, and EU-RO-MR by DNV-GL.

Rated breaking capacity: 4370 A at 440 V

Advanced version contactor

IP2x degree of protection on front face

8 kV rated impulse withstand voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy