RS PRO Contactor, 400V ac Coil, 1-Pole, 4 A 400V ac, 3 NO/1 NC, 500V
- RS Stock No.:
- 250-8854
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 469,73
(exc. VAT)
Kr. 587,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 28 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 469,73 |
*price indicative
- RS Stock No.:
- 250-8854
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Contactor | |
| Coil Voltage | 400V ac | |
| Number of Poles | 1 | |
| Contact Voltage | 500V | |
| Contact Current | 4A | |
| Mount Type | DIN Rail | |
| Function | Electromechanical | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 400V ac | |
| Operational Current Ie | 15A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 89mm | |
| Standards/Approvals | UL, GB, IEC | |
| Depth | 74mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Contactor | ||
Coil Voltage 400V ac | ||
Number of Poles 1 | ||
Contact Voltage 500V | ||
Contact Current 4A | ||
Mount Type DIN Rail | ||
Function Electromechanical | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 400V ac | ||
Operational Current Ie 15A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 89mm | ||
Standards/Approvals UL, GB, IEC | ||
Depth 74mm | ||
Width 36mm | ||
- COO (Country of Origin):
- CN
RS PRO Contactor, 400 V ac Coil, 1-Pole, 3NO/1NC
Upgrade your control circuit to handle high current loads effortlessly with contactors. Unlike standard relays, contactors are specifically designed to switch large amounts of electrical power through their contacts. Whether you're in the industrial, commercial, or residential sector, our reliable contactors are the ultimate solution for managing heavy-duty electrical applications. With high coil voltages and the ability to handle high amperes, RS PRO contactors are the go-to choice for seamless power switching.
Features and Benefits
Utilisation Category
RS PRO
The future of power control is here, and it's brighter, smarter, and more powerful. Trust RS PRO to deliver excellence every time and experience the contactors brilliance and redefine the way you harness the power.