Eaton DILL Contactor, 24V ac Coil, 3-Pole, 12 A 24V ac, 220V
- RS Stock No.:
- 250-9371
- Mfr. Part No.:
- 104401 DILL12(24V50HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 653,05
(exc. VAT)
Kr. 816,31
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 653,05 |
*price indicative
- RS Stock No.:
- 250-9371
- Mfr. Part No.:
- 104401 DILL12(24V50HZ)
- Brand:
- Eaton
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
| Brand | Eaton | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 220V | |
| Contact Current | 12A | |
| Series | DILL | |
| Function | Reversing | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 14A | |
| Control Circuit Voltage Uc | 24V ac | |
| Contactor Application | Contactor for Lighting Systems | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | IEC/EN 60947, CSA, UL, VDE 0660 | |
| Depth | 97mm | |
| Length | 97mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 220V | ||
Contact Current 12A | ||
Series DILL | ||
Function Reversing | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 14A | ||
Control Circuit Voltage Uc 24V ac | ||
Contactor Application Contactor for Lighting Systems | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals IEC/EN 60947, CSA, UL, VDE 0660 | ||
Depth 97mm | ||
Length 97mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Related links
- Eaton DILL Contactor 3-Pole 0 W, 230V
- Eaton DILL Contactor 3-Pole 230V
- Eaton DILL Contactor 240 V ac Coil 18 A 220V
- Eaton DILL Contactor 240 V ac Coil 12 A, 230V ac
- Eaton DILL Contactor 3-Pole 230V
- Eaton DILL Contactor 230 V ac/dc Coil 32 A
- Eaton DILL Contactor 230 V ac/dc Coil, 3-Pole
- Eaton DILL Contactor 230 V ac/dc Coil 32 A, 7.5 kW