Eaton DILL Contactor, 440V Coil, 3-Pole, 18 A
- RS Stock No.:
- 250-9376
- Mfr. Part No.:
- 104406 DILL18(400V50HZ,440V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 1 133,49
(exc. VAT)
Kr. 1 416,86
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 133,49 |
*price indicative
- RS Stock No.:
- 250-9376
- Mfr. Part No.:
- 104406 DILL18(400V50HZ,440V60HZ)
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 440V | |
| Number of Poles | 3 | |
| Contact Current | 18A | |
| Series | DILL | |
| Mount Type | DIN Rail | |
| Function | Reversing | |
| Terminal Type | Screw | |
| Contactor Application | Contactor for Lighting Systems | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 18A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 97mm | |
| Length | 97mm | |
| Width | 45mm | |
| Standards/Approvals | IEC/EN 60947, UL, VDE 0660, CSA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 440V | ||
Number of Poles 3 | ||
Contact Current 18A | ||
Series DILL | ||
Mount Type DIN Rail | ||
Function Reversing | ||
Terminal Type Screw | ||
Contactor Application Contactor for Lighting Systems | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 18A | ||
Maximum Operating Temperature 60°C | ||
Depth 97mm | ||
Length 97mm | ||
Width 45mm | ||
Standards/Approvals IEC/EN 60947, UL, VDE 0660, CSA | ||
RoHS Status: Exempted
- COO (Country of Origin):
- RO
The Eaton series DILL is a 3 pole, 50 - 60 Hz, lamp load contactor, that comes with N/O, AC operation. Contactors for lighting systems
IEC/EN 60947, VDE 0660, UL, CSA
Contactors for lighting systems
Related links
- Eaton DILL Contactor 3-Pole 440V
- Eaton DILL Contactor 3-Pole 230V
- Eaton DILL Contactor 3-Pole 0 W, 230V
- Eaton DILL Contactor 240 V ac Coil 18 A 220V
- Eaton Moeller Contactor 4-Pole 4.3 kW, 690V
- Eaton Eaton Moeller Contactor 38 A 690V
- Eaton Eaton Moeller Contactor 440 V Coil 20 kW 440V, 690V
- Eaton DILA Contactor Relay 3-Pole 3 NO/1 NC