Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 12 A, 6.5 kW 190V, 240 V, 1 NC, 400V

Subtotal (1 unit)*

Kr. 2 058,99

(exc. VAT)

Kr. 2 573,74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 058,99

*price indicative

RS Stock No.:
250-9406
Mfr. Part No.:
104433 DILMF14-01(RAC240)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

220V ac/dc, 230V ac/dc

Number of Poles

3

Contact Voltage

400V

Contact Current

12A

Series

DILM

Power Rating

6.5kW

Function

Resistive Load, Reversing

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

12A

Control Circuit Voltage Uc

190V, 240V

Contactor Application

Resistive Load

Depth

97mm

Length

97mm

Standards/Approvals

UL 60947-4-1, IEC/EN 60947-4-1, CSA-C22.2 No. 60947-4-1-14, CE

Width

45mm

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.

Conventional free air thermal current

Spring loaded terminals

UL, CCC, CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy