Eaton DILM Contactor, 48V Coil, 3-Pole, 32 A, 17 kW, 1 NC, 400V

Subtotal (1 unit)*

Kr. 3 390,06

(exc. VAT)

Kr. 4 237,58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 390,06

*price indicative

RS Stock No.:
250-9431
Mfr. Part No.:
104455 DILMF32-01(RAC48)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

48V

Number of Poles

3

Contact Voltage

400V

Contact Current

32A

Series

DILM

Power Rating

17kW

Function

Reversing

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

SemiConductor Industry

Minimum Operating Temperature

-25°C

Operational Current Ie

32A

Maximum Operating Temperature

60°C

Depth

97mm

Width

45mm

Standards/Approvals

IEC/EN 60947-4-1

Length

97mm

Pole and Throw Configuration

3

COO (Country of Origin):
RO
The Eaton series DILMF is a 3 pole Contactors for semiconductor industries acc. to SEMI F47 that comes with 1 NC, AC operation. Suitable for motors with efficiency class IE3. IE3-ready devices are identified by the logo on their packaging.

Conventional free air thermal current

Contactors for semiconductor industries

Built-in suppressor circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy