Eaton DILM Contactor, 500V dc Coil, 3-Pole, 95 A, 14 kW, 1 NO, 400V
- RS Stock No.:
- 250-9454
- Mfr. Part No.:
- 104476 DILMF95(RAC120)
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 7 466,45
(exc. VAT)
Kr. 9 333,06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 7 466,45 |
*price indicative
- RS Stock No.:
- 250-9454
- Mfr. Part No.:
- 104476 DILMF95(RAC120)
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 500V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 95A | |
| Power Rating | 14kW | |
| Series | DILM | |
| Function | Reversing | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 95A | |
| Maximum Operating Temperature | 60°C | |
| Length | 160mm | |
| Depth | 160mm | |
| Standards/Approvals | IEC/EN 60947-4-1, UL 60947-4-1, CE marking, CSA - C22.2 No. 60947-4-1-14 | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 500V dc | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 95A | ||
Power Rating 14kW | ||
Series DILM | ||
Function Reversing | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 95A | ||
Maximum Operating Temperature 60°C | ||
Length 160mm | ||
Depth 160mm | ||
Standards/Approvals IEC/EN 60947-4-1, UL 60947-4-1, CE marking, CSA - C22.2 No. 60947-4-1-14 | ||
Width 90mm | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 3-Pole 4.5 kW 400V
- Eaton DILM Contactor 3-Pole 14 kW 400V
- Eaton DILM Contactor 3-Pole 14 kW 240V 400V
- Eaton DILM Contactor 3-Pole 14 kW 400V
- Eaton DILM Contactor 3-Pole 14 kW 400V
- Eaton DILM Contactor 3-Pole 11 kW 400V
- Eaton DILM Contactor 3-Pole 11 kW 400V
- Eaton DILM Contactor 3-Pole 14 kW 42V 400V